4408AF-242J-04

Fastron
434-4408AF-242J
4408AF-242J-04

Mfr.:

Description:
NFC/RFID Transponder Coils 2.38mH 5% DCR30.8 SRF 560 kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: NFC/RFID Transponder Coils
RoHS:  
11.6 mm x 3.2 mm x 2.84 mm
2.38 mH
5 %
30.8 Ohms
32
560 kHz
- 40 C
+ 125 C
Ceramic
AEC-Q200
4408AF
Reel
Cut Tape
MouseReel
Brand: Fastron
Height: 2.84 mm
Length: 11.6 mm
Mounting Style: PCB Mount
Product Type: NFC/RFID Transponder Coils
Shielding: Unshielded
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Width: 3.2 mm
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
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4408AF Transponder Coils

Fastron 4408AF Transponder Coils offer an SMD package that is optimized for low-frequency RFID applications. These wirewound coils cover a wide range of electrical performances. The inductors' length and cross-section area are optimized for best sensitivity in the coil axis. Fastron 4408AF Transponder Coils are used for wireless data transmission in low-frequency RFID products, such as immobilizers, TPMS, and keyless entry. Other industrial applications include access control and tracking devices.

In Stock: 2.965

Stock:
2.965 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp31.005 Rp31.005
Rp26.418 Rp264.180
Rp19.447 Rp486.175
Rp16.310 Rp1.631.000
Rp16.016 Rp4.004.000
Full Reel (Order in multiples of 3000)
Rp13.594 Rp40.782.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.