77A-102M-01
Images are for reference only
See Product Specifications
See Product Specifications
434-77A-102M-01
77A-102M-01
Mfr.:
Description:
RF inductors - Leaded RFI COIL 1000uH .8A
RF inductors - Leaded RFI COIL 1000uH .8A
Datasheet:
In Stock: 16
-
Stock:
-
16Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1.000Expected 18/08/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp39.260,44 | Rp39.260,44 | |
| Rp33.389,72 | Rp333.897,20 | |
| Rp30.821,28 | Rp770.532,00 | |
| Rp24.950,56 | Rp2.495.056,00 | |
| Full Reel (Order in multiples of 500) | ||
| Rp20.914,44 | Rp10.457.220,00 | |
| Rp20.364,06 | Rp101.820.300,00 | |
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

Customization of Lead length, L-value, Q-value, DCR and Current
are available on Fastron leaded part series (MICC, SMCC, HBCC,
VHBCC, SMSC, MESC and 77A).
Please contact a Mouser Technical Sales Representative for
further assistance.
5-1012-21