HBCC-272J-31
Images are for reference only
See Product Specifications
See Product Specifications
434-HBCC-272J-31
HBCC-272J-31
Mfr.:
Description:
RF inductors - Leaded 2700uH .02MHz 5%
RF inductors - Leaded 2700uH .02MHz 5%
Datasheet:
In Stock: 2.487
-
Stock:
-
2.487 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.209 | Rp13.209 | |
| Rp11.375 | Rp113.750 | |
| Rp10.439 | Rp260.975 | |
| Rp7.540 | Rp754.000 | |
| Rp7.430 | Rp1.857.500 | |
| Rp6.678 | Rp3.339.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp5.651 | Rp5.651.000 | |
| Rp5.504 | Rp11.008.000 | |
| Rp5.357 | Rp26.785.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

Customization of Lead length, L-value, Q-value, DCR and Current
are available on Fastron leaded part series (MICC, SMCC, HBCC,
VHBCC, SMSC, MESC and 77A).
Please contact a Mouser Technical Sales Representative for
further assistance.
5-1012-21