MESC-122M-01
Images are for reference only
See Product Specifications
See Product Specifications
434-MESC-122M-01
MESC-122M-01
Mfr.:
Description:
RF inductors - Leaded 1200uH .01MHz 20%
RF inductors - Leaded 1200uH .01MHz 20%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp10.604 | Rp10.604.000 | |
| Rp10.549 | Rp21.098.000 | |
| Rp10.347 | Rp51.735.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

Customization of Lead length, L-value, Q-value, DCR and Current
are available on Fastron leaded part series (MICC, SMCC, HBCC,
VHBCC, SMSC, MESC and 77A).
Please contact a Mouser Technical Sales Representative for
further assistance.
5-1012-21