PISTHV-802M-04
Images are for reference only
See Product Specifications
See Product Specifications
434-PISTHV-802M-04
PISTHV-802M-04
Mfr.:
Description:
Power Inductors - SMD SMD Power Shielded 8mH 20% 8.64Ohm
Power Inductors - SMD SMD Power Shielded 8mH 20% 8.64Ohm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
11 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 200) | ||
| Rp28.436 | Rp5.687.200 | |
| Rp26.785 | Rp10.714.000 | |
| Rp25.134 | Rp25.134.000 | |
| Rp24.217 | Rp58.120.800 | |
| Rp23.483 | Rp117.415.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
