EAHH-V2-32-R1

Festo
29-EAHH-V2-32-R1
EAHH-V2-32-R1

Mfr.:

Description:
Actuator Accessories Flange mounting

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.475.385 Rp1.475.385

Product Attribute Attribute Value Select Attribute
Festo
Product Category: Actuator Accessories
RoHS:  
Mounting Attachments
Flange Mounting
Festo Electric Actuators
EAHH-V2
Brand: Festo
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 2827587
Unit Weight: 204,400 g
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
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EAHH-V2 Flange Mounting Products

Festo EAHH-V2 Flange Mounting Products are available in a wide range of sizes, from 32 to 100, with a maximum load capacity of up to 17kN. These robust mounting attachments are constructed from high-alloy stainless steel plate and screw material, providing corrosion resistance class (CRC) 3. Festo EAHH-V2 Flange Mounting Products are based on the ISO 15552 standard and are RoHS compliant.