EMMT-AS-60-M-HS-RMB

Festo
29-EMMTAS60MHSRMB
EMMT-AS-60-M-HS-RMB

Mfr.:

Description:
Servo Motors Servo motor
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
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.056.519 Rp23.056.519

Product Attribute Attribute Value Select Attribute
Festo
Product Category: Servo Motors
RoHS:  
Servo Motor
680 VDC
60 mm x 60 mm
167.3 mm
Brand: Festo
Continuous Torque: 3.4 Nm
No-Load Speed: 14200 rpm
Packaging: Bulk
Product Type: AC, DC & Servo Motors
Resolution: 19 bit
Rotor Inertia: 0.373 kg/cm2
Series: EMMT-AS
Stall Torque: 1.15 Nm
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Part # Aliases: 5242211
Unit Weight: 2,041 kg
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
8501314000
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMMT-AS Servo Motors

Festo EMMT-AS Servo Motors are engineered for demanding and dynamic applications, such as those found in energy chains. This AC synchronous servo motor is characterized by an extremely low cogging torque, ensuring good adjustability and tracking accuracy with positioning tasks. Featuring seamless connectivity and advanced control, the EMMT-AS servo motor works in conjunction with the CMMT-AS servo drive to meet the demands of modern automation, especially when precise positioning and optimal energy efficiency are crucial. The two units are connected via Festo's one-cable plug (OCP) solution and can be put into operation quickly and easily through the Festo Automation Suite. Festo EMMT-AS Servo Motors are designed to reduce installation time and effort, simplify maintenance, and improve system clarity.