T4000

Flambeau
866-T4000
T4000

Mfr.:

Description:
Storage Boxes & Cases One-Compartment Box 10 1/2" x 6 1/4" x 1 1/2" (26.67 x 15.875 x 3.81 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp147.135 Rp147.135
Rp137.412 Rp824.472
Rp125.670 Rp1.508.040
Rp117.414 Rp3.522.420
Rp109.709 Rp5.924.286
Rp100.353 Rp10.236.006
Rp99.068 Rp24.965.136

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Boxes
Waterproof Tuff Tainers
Clear
Thermoplastic (TP)
10.63 in
6.63 in
1.56 in
1 Compartment
Brand: Flambeau
Product Type: Storage Boxes & Cases
Series: Tuff Tainer
Factory Pack Quantity: 6
Subcategory: Supplies
Part # Aliases: 6734TE
Unit Weight: 31,603 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.