BMR4560000/002

Flex Power Modules
764-BMR4560000/002
BMR4560000/002

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
468 W
12 V
39 A
2.25 kV
Quarter Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
11.3 mm (0.445 in)
Industrial
+ 125 C
- 40 C
Brand: Flex Power Modules
Dimensions: 57.9 mm x 36.8 mm x 11.3 mm
Input Voltage: 40 V to 60 V
Mounting Style: Through Hole
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
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
8504409580
JPHTS:
850440090
TARIC:
8504409590
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
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60   Multiples: 60
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.474.835 Rp88.490.100