PIM4328PDALA

Flex Power Modules
764-PIM4328PDALA
PIM4328PDALA

Mfr.:

Description:
DC/DC Converters - Through Hole
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
Minimum: 60   Multiples: 60
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.374.115 Rp82.446.900
Rp1.331.186 Rp159.742.320
300 Quote

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Isolated
3 Output
540 W to 648 W
53 V
36 V
75 V
3.3 V
3.6 A
5 V
150 mA
2.25 kV
Quarter Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
10.7 mm (0.421 in)
Industrial
Brand: Flex Power Modules
Dimensions: 57.9 mm x 36.8 mm x 10.7 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Output Current-Channel 3: 10 A to 12 A
Product: Isolated
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
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
8504409580
JPHTS:
850440090
TARIC:
8504409590