PKE5316ZPI

Flex Power Modules
764-PKE5316ZPI
PKE5316ZPI

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp949.772 Rp949.772
Rp914.365 Rp4.571.825
Rp895.101 Rp8.951.010
Rp875.838 Rp21.895.950
Rp865.748 Rp43.287.400
Rp851.805 Rp85.180.500

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
30 W
18 V
75 V
24 V
1.25 A
1.5 kV
25.4 mm x 25.4 mm x 11.4 mm
25.4 mm (1 in)
25.4 mm (1 in)
11.4 mm (0.449 in)
Industrial
Brand: Flex Power Modules
Dimensions: 25.4 mm x 25.4 mm x 11.4 mm
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.