PKR2111ASI
Images are for reference only
See Product Specifications
See Product Specifications
764-PKR2111ASI
PKR2111ASI
Mfr.:
Description:
DC/DC Converters - SMD 5Vdc 2A Isolated Input 18-36V 10W
DC/DC Converters - SMD 5Vdc 2A Isolated Input 18-36V 10W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
25 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp404.529 | Rp404.529 | |
| Rp389.486 | Rp1.947.430 | |
| Rp383.064 | Rp3.830.640 | |
| Rp374.809 | Rp9.370.225 | |
| Rp368.755 | Rp18.437.750 | |
| Rp363.618 | Rp36.361.800 | |
| Full Reel (Order in multiples of 300) | ||
| Rp352.610 | Rp105.783.000 | |
| Rp351.509 | Rp210.905.400 | |
| 900 | Quote | |
Compliance Codes
- CNHTS:
- 8504401400
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
