PKU4617VASI

Flex Power Modules
764-PKU4617VASI
PKU4617VASI

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
Rp331.512 Rp66.302.400
Rp327.293 Rp130.917.200
1.000 Quote

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - SMD
Isolated
1 Output
60 W
36 V
60 V
6 V
10 A
2.25 kVDC
1/16 Brick
33.02 mm
22.86 mm
8.2 mm
Industrial
Brand: Flex Power Modules
Dimensions: 33.02 mm x 22.86 mm x 8.2 mm
Input Voltage: 36 V to 60 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.