FLUKE-355

Fluke
676-355
FLUKE-355

Mfr.:

Description:
Clamp Multimeters & Accessories AC/DC TRMS CLAMP METER,2000A

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
Auto
Brand: Fluke
Product Type: Multimeters
Safety Rating: IEC 61010-2-032, CAT IV 600 V, CAT III 1000 V
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 2840265
Unit Weight: 1,674 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030310000
TARIC:
9030310090
MXHTS:
90303201
ECCN:
EAR99