FC3BQBBMM25.0-T3
Images are for reference only
See Product Specifications
See Product Specifications
559-FC3BQBBMM25.0-T3
FC3BQBBMM25.0-T3
Mfr.:
Description:
Crystals Xtal 3225 4-SMD 25MHz Tol 50ppm Stab 50ppm -40C - 85C 20pF 80 Ohms
Crystals Xtal 3225 4-SMD 25MHz Tol 50ppm Stab 50ppm -40C - 85C 20pF 80 Ohms
Datasheet:
In Stock: 42
-
Stock:
-
42 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.256 | Rp8.256 | |
| Rp7.228 | Rp72.280 | |
| Rp6.568 | Rp164.200 | |
| Rp6.293 | Rp629.300 | |
| Rp5.944 | Rp1.486.000 | |
| Rp5.706 | Rp2.853.000 | |
| Rp5.467 | Rp5.467.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp4.898 | Rp14.694.000 | |
| Rp4.623 | Rp27.738.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
