FC5AQBAMC16.0-T1
559-FC5AQBAMC16.0-T1
FC5AQBAMC16.0-T1
Mfr.:
Description:
Crystals SMD Crystal, 16 MHz, Tolerance 50.0 ppm, Stability 100.0 ppm, 0 To +70 C, 20pF, 5 x 3.2 mm
Crystals SMD Crystal, 16 MHz, Tolerance 50.0 ppm, Stability 100.0 ppm, 0 To +70 C, 20pF, 5 x 3.2 mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp21.098 | Rp21.098 | |
| Rp18.071 | Rp180.710 | |
| Rp17.154 | Rp428.850 | |
| Rp15.576 | Rp1.557.600 | |
| Rp14.695 | Rp3.673.750 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp12.475 | Rp12.475.000 | |
| Rp11.888 | Rp59.440.000 | |
Compliance Codes
- USHTS:
- 8541600050
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
