FC6BSEBVI8.0-T1
Images are for reference only
See Product Specifications
See Product Specifications
559-FC6BSEBVI8.0-T1
FC6BSEBVI8.0-T1
Mfr.:
Description:
Crystals SMD Crystal, 8 MHz, Tolerance 20.0 ppm, Stability 50.0 ppm, -40 To +125C, 7pF, 6 x 3.5 mm
Crystals SMD Crystal, 8 MHz, Tolerance 20.0 ppm, Stability 50.0 ppm, -40 To +125C, 7pF, 6 x 3.5 mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.429 | Rp17.429 | |
| Rp14.879 | Rp148.790 | |
| Rp14.126 | Rp353.150 | |
| Rp12.824 | Rp1.282.400 | |
| Rp11.907 | Rp2.976.750 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp10.090 | Rp10.090.000 | |
| Rp9.778 | Rp48.890.000 | |
Datasheet
Compliance Codes
- USHTS:
- 8541600050
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
