FO3HSCDM25.0-T1
Images are for reference only
See Product Specifications
See Product Specifications
559-FO3HSCDM25.0-T1
FO3HSCDM25.0-T1
Mfr.:
Description:
Standard Clock Oscillators SMD Oscillator, 25 MHz, 25.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 3.2 x 2.5 mm
Standard Clock Oscillators SMD Oscillator, 25 MHz, 25.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 3.2 x 2.5 mm
Datasheet:
In Stock: 1.000
-
Stock:
-
1.000 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp32.106 | Rp32.106 | |
| Rp27.702 | Rp277.020 | |
| Rp26.235 | Rp655.875 | |
| Rp23.850 | Rp2.385.000 | |
| Rp22.566 | Rp5.641.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp19.080 | Rp19.080.000 | |
| Rp18.218 | Rp91.090.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8542391090
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Indonesia
