FO5HSCDM16.0-T1
Images are for reference only
See Product Specifications
See Product Specifications
559-FO5HSCDM16.0-T1
FO5HSCDM16.0-T1
Mfr.:
Description:
Standard Clock Oscillators SMD Oscillator, 16 MHz, 25.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 5 x 3.2 mm
Standard Clock Oscillators SMD Oscillator, 16 MHz, 25.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 5 x 3.2 mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp18.346 | Rp18.346.000 | |
| Rp17.539 | Rp87.695.000 | |
Similar Products
Compliance Codes
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
