FO7HHAAE48.0-T1
Images are for reference only
See Product Specifications
See Product Specifications
559-FO7HHAAE48.0-T1
FO7HHAAE48.0-T1
Mfr.:
Description:
Standard Clock Oscillators SMD Oscillator, 48 MHz, 100.0 ppm, -10 To +70 C, 5.0V+-10%, HCMOS, 7 x 5 mm
Standard Clock Oscillators SMD Oscillator, 48 MHz, 100.0 ppm, -10 To +70 C, 5.0V+-10%, HCMOS, 7 x 5 mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp21.465 | Rp42.930.000 | |
| Rp20.548 | Rp102.740.000 | |
Similar Products
Compliance Codes
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
