FO7HSCDM32.0-T1
559-FO7HSCDM32.0-T1
FO7HSCDM32.0-T1
Mfr.:
Description:
Standard Clock Oscillators SMD Oscillator, 32 MHz, 25.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 7 x 5 mm
Standard Clock Oscillators SMD Oscillator, 32 MHz, 25.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 7 x 5 mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp25.684,40 | Rp51.368.800,00 | |
| Rp24.400,18 | Rp122.000.900,00 | |
Similar Products
Datasheet
Models
PCN
Compliance Codes
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
