BG030-06-A-0450-0300-N-G

GCT
640-BG036A045003NG
BG030-06-A-0450-0300-N-G

Mfr.:

Description:
Board to Board & Mezzanine Connectors 6w, 2.54mm Pitch Pin Hdr, SIL, TH, Vert, GF, Box

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.240

Stock:
3.240 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.486 Rp3.486
Rp2.862 Rp28.620
Rp2.348 Rp234.800
Rp2.036 Rp509.000
Rp1.890 Rp1.890.000
Rp1.633 Rp4.899.000
Rp1.541 Rp15.410.000
Rp1.468 Rp29.360.000

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
6 Position
2.54 mm (0.1 in)
1 Row
Solder
Straight
3 A
- 40 C
+ 105 C
Gold
Copper Alloy
Nylon
BG030
Bulk
Brand: GCT
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: Through Hole
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2.54mm B2B SIL Headers & Sockets

GCT 2.54mm Board-to-Board (B2B) SIL Headers and Sockets feature a 3A current rating, 20mΩ maximum contact resistance, and up to 5000MΩ insulation resistance. These sockets and headers offer various designs that can consist of up to 80 contacts, through-hole or surface-mount construction, and a 0.64mm square pin size. These GCT sockets are available with a right-angle, U-shaped, or straight orientation, while the headers are available in both right-angle and straight orientations.