BG301-04-A-0540-L-B

GCT
640-BG30104A0540LB
BG301-04-A-0540-L-B

Mfr.:

Description:
Board to Board & Mezzanine Connectors 4w, 2.54mm Pth Header, SIL, SMT, Horiz, GF, LCP Natural, T+R+C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.552

Stock:
3.552 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.191 Rp11.191
Rp9.430 Rp94.300
Rp8.017 Rp801.700
Rp7.155 Rp1.788.750
Full Reel (Order in multiples of 1000)
Rp6.531 Rp6.531.000
Rp6.054 Rp12.108.000
Rp5.687 Rp56.870.000
Rp5.320 Rp106.400.000

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
4 Position
2.54 mm (0.1 in)
1 Row
Solder
Right Angle
3 A
- 40 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
BG301
Reel
Cut Tape
Brand: GCT
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 830 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2.54mm B2B SIL Headers & Sockets

GCT 2.54mm Board-to-Board (B2B) SIL Headers and Sockets feature a 3A current rating, 20mΩ maximum contact resistance, and up to 5000MΩ insulation resistance. These sockets and headers offer various designs that can consist of up to 80 contacts, through-hole or surface-mount construction, and a 0.64mm square pin size. These GCT sockets are available with a right-angle, U-shaped, or straight orientation, while the headers are available in both right-angle and straight orientations.