CAB463RF-0200-A-1

GCT
640-CAB463RF0200A1
CAB463RF-0200-A-1

Mfr.:

Description:
RF Cable Assemblies Cable assembly I-PEX MHF to SMA, RP, front mount, bulkhead jack, with O-ring, IP67/IP68, L=200mm, 1.37mm cable, Black, 6GHz, Washer & nut assembled

Lifecycle:
New Product:
New from this manufacturer.
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
Rp270.053 Rp270.053
Rp229.508 Rp2.295.080
Rp215.199 Rp5.379.975
Rp204.925 Rp10.246.250
Rp195.201 Rp19.520.100
Rp182.726 Rp45.681.500
Rp173.186 Rp86.593.000
Rp165.848 Rp165.848.000

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Cable Assemblies
MHF
Plug (Male)
Right Angle
SMA
Jack (Female)
Bulkhead
200 mm (7.874 in)
50 Ohms
6 GHz
1.37 mm Coax
Black
Bulk
Brand: GCT
Connector A Polarity: Reverse
Connector B Polarity: Reverse
Frequency Range: 0 Hz to 6 GHz
IP Rating: IP67, IP68
Minimum Frequency: 0 Hz
Polarity: Reverse
Product Type: RF Cable Assemblies
Series: CAB463RF
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
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
8544200000
TARIC:
8544200090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Cable Assemblies

GCT RF Cable Assemblies are designed to withstand hard environments. These cable assemblies are available with IP67, IP68, and IP69K protection (mated and unmated) and feature up to 6GHz frequency and 50Ω impedance. GCT RF Cable Assemblies are available with SMA bulkhead, I-Pex® MHF®, MMCX, or Hirose U.FL connectors. These cables are ideal solutions for wireless markets such as Wi-Fi®, GPS, and GSM. Other applications include mining, agri-tech, marine, and sewage and waste management.