FFC2A36-06-0-T-R
Images are for reference only
See Product Specifications
See Product Specifications
640-FFC2A36-06-0-T-R
FFC2A36-06-0-T-R
Mfr.:
Description:
FFC & FPC Connectors 06W, 0.5mm, FFC Con, Vert, Flip-Lock, SMT, Tin, Right Footprint
FFC & FPC Connectors 06W, 0.5mm, FFC Con, Vert, Flip-Lock, SMT, Tin, Right Footprint
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 2.861
-
Stock:
-
2.861 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.238 | Rp6.238 | |
| Rp5.229 | Rp52.290 | |
| Rp4.678 | Rp116.950 | |
| Rp4.458 | Rp445.800 | |
| Rp3.981 | Rp995.250 | |
| Rp3.688 | Rp3.688.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp3.394 | Rp5.091.000 | |
| Rp3.266 | Rp14.697.000 | |
| Rp3.156 | Rp28.404.000 | |
Compliance Codes
- CAHTS:
- 8536690090
- USHTS:
- 8536694051
- JPHTS:
- 853669000
- KRHTS:
- 8536699000
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
