FFC2A36-30-0-T-R

GCT
640-FFC2A36-30-0-T-R
FFC2A36-30-0-T-R

Mfr.:

Description:
FFC & FPC Connectors 30W, 0.5mm, FFC Con, Vert, Flip-Lock, SMT, Tin, Right Footprint

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.196

Stock:
1.196 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.457 Rp10.457
Rp8.843 Rp88.430
Rp7.907 Rp197.675
Rp7.522 Rp752.200
Rp6.715 Rp1.678.750
Rp6.219 Rp6.219.000
Full Reel (Order in multiples of 1500)
Rp5.742 Rp8.613.000
Rp5.540 Rp24.930.000
Rp5.394 Rp48.546.000

Product Attribute Attribute Value Select Attribute
GCT
Product Category: FFC & FPC Connectors
RoHS:  
FFC Connector
30 Position
0.5 mm
SMD/SMT
Vertical
Side Contact
Tin
500 mA
FFC2A36
Flip-Lock Actuator
- 40 C
+ 105 C
Reel
Cut Tape
Actuation Type: ZIF
Brand: GCT
Contact Material: Copper
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 50 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1500
Subcategory: FFC & FPC Connectors
Voltage Rating: 30 V
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
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FFC2A36 0.5mm Vertical Flip-Lock Connectors

GCT FFC2A36 0.5mm Vertical Flip-Lock Connectors are specifically designed for flexible layouts and fast assembly. These connectors offer a top-entry design that provides engineers with greater layout flexibility when side-entry parts are not viable. The hinged-at-every-contact actuator provides consistent clamp force across the full circuit count, while delivering the tactile confirmation required during assembly. The FFC2A36 connectors are available as standard with a right-hand footprint configuration used in various comparable alternatives. GCT FFC2A36 Connectors are suitable for compact control boards, embedded systems, test and measurement equipment, and IoT applications.