FFC3A20-14-G

GCT
640-FFC3A20-14-G
FFC3A20-14-G

Mfr.:

Description:
FFC & FPC Connectors 14W, 1mm FFC Con, Vert, H5.5mm, Gold, SMT, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.492

Stock:
9.492 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.990 Rp8.990
Rp7.834 Rp78.340
Rp7.173 Rp179.325
Rp6.476 Rp647.600
Rp5.907 Rp1.476.750
Rp4.880 Rp4.880.000
Full Reel (Order in multiples of 1500)
Rp4.531 Rp6.796.500
Rp4.146 Rp37.314.000
Rp3.963 Rp77.278.500

Product Attribute Attribute Value Select Attribute
GCT
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
14 Position
1 mm
SMD/SMT
Vertical
Side Contact
Gold
1 A
FFC3A20
Slide Actuator
- 40 C
+ 85 C
Reel
Cut Tape
Actuation Type: Slide
Brand: GCT
Contact Material: Liquid Crystal Polymer (LCP)
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Insulation Resistance: 500 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1500
Subcategory: FFC & FPC Connectors
Voltage Rating: 125 VAC, 125 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

FFC3A20 Connectors

GCT FFC3A20 Connectors feature a vertical mount variant to compliment existing horizontal options within the GCT 1.00mm FFC connector range. These connectors offer an extremely competitive 1.00mm FFC connector solution and Gold Flash (std) or Tin plating across primarily 4 through 30 contacts. The FFC3A20 Connectors operate at -40°C to 85°C operating temperature range and at 125V AC/DC voltage rating. These connectors are typically used in imaging equipment, instrumentation, medical, consumer electronics, and displays.