SWT0110-020010SSA
Images are for reference only
See Product Specifications
See Product Specifications
640-SWT0110020010SSA
SWT0110-020010SSA
Mfr.:
Description:
Tactile Switches Tactile Switch, SPST-NO, 3.9 x 2.93mm, Top act 2.0mm high, 100g, SMT
Tactile Switches Tactile Switch, SPST-NO, 3.9 x 2.93mm, Top act 2.0mm high, 100g, SMT
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 341
-
Stock:
-
341Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
4.000Expected 28/07/2026
-
Factory Lead Time:
-
7Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.971 | Rp6.971 | |
| Rp6.036 | Rp60.360 | |
| Rp5.302 | Rp132.550 | |
| Rp4.678 | Rp467.800 | |
| Rp4.201 | Rp1.050.250 | |
| Rp3.431 | Rp3.431.000 | |
| Rp3.082 | Rp7.705.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp2.917 | Rp11.668.000 | |
| Rp2.825 | Rp22.600.000 | |
Datasheet
Specification Sheets
Technical Resources
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509031
- KRHTS:
- 8536502000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
