USB4725-03-C-KIT

GCT
640-USB472503CKIT
USB4725-03-C-KIT

Mfr.:

Description:
USB Connectors USB3.2 Gen 2 Type-C Receptacle, 24Pin, Vert, SMT, PCB Top Mount, IP67 w/Gasket

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.985

Stock:
2.985 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp43.113 Rp43.113
Rp36.692 Rp366.920
Rp34.307 Rp857.675
Rp32.656 Rp1.632.800
Rp31.188 Rp3.118.800
Rp29.170 Rp7.292.500
Full Reel (Order in multiples of 600)
Rp26.235 Rp15.741.000
Rp25.317 Rp30.380.400
Rp23.850 Rp57.240.000

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Top Mount Sealed
Receptacle (Female)
USB 3.2 Gen 2
SMD/SMT
24 Contact
1 Port
5 A
48 VDC
Vertical
Top-Mount
IP67
Reel
Cut Tape
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 20000 Mating Cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Product Type: USB Connectors
Series: USB4725
Shell Plating: Nickel
Factory Pack Quantity: 600
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

USB4725 USB Type-C™ Connector with IP67 Rating

GCT USB4725 USB Type-C™ Connector is 100% factory tested to an IP67 rating and features a profile of only 6.5mm above the PCB. This vertical 24-pin USB Type-C receptacle may be compact, but it still offers standard GCT performance features, including 240W Power Delivery (PD) capability and 20,000 mating cycles for reliability. The series includes a kit option that includes a silicone rubber gasket (requires fitment post-reflow solder processing to enable sealing to the chassis). GCT USB4725 USB Type-C Connector offers a surface-mount design and is ideal for USB 3.2 Gen 2 applications. Typical applications include wearables, health and beauty products, portable audio, and security systems.