SCD-20260D-C

GHI Electronics
958-SCD-20260D-C
SCD-20260D-C

Mfr.:

Description:
Development Boards & Kits - ARM SITCore SCM20260D Dev Board

In Stock: 24

Stock:
24 Can Dispatch Immediately
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.669.017 Rp3.669.017

Product Attribute Attribute Value Select Attribute
GHI Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M7
SC20260B
Brand: GHI Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Operating Supply Voltage: 7 V to 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SITCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2