GS816132DGD-375
Images are for reference only
See Product Specifications
See Product Specifications
464-GS816132DGD-375
GS816132DGD-375
Mfr.:
Description:
SRAM 2.5 or 3.3V 512K x 32 16M
SRAM 2.5 or 3.3V 512K x 32 16M
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp710.174 | Rp25.566.264 | |
| Rp661.924 | Rp71.487.792 | |
| Rp636.606 | Rp160.424.712 | |
| 504 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542320041
- USHTS:
- 8542320041
- JPHTS:
- 854232029
- KRHTS:
- 8542321020
- TARIC:
- 8542324500
- MXHTS:
- 8542320201
- ECCN:
- 3A991.b.2.b
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
