GS8161Z32DGD-200I
Images are for reference only
See Product Specifications
See Product Specifications
464-GS8161Z32DGD200I
GS8161Z32DGD-200I
Mfr.:
Description:
SRAM 2.5 or 3.3V 512K x 32 16M
SRAM 2.5 or 3.3V 512K x 32 16M
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp501.029 | Rp501.029 | |
| Rp464.154 | Rp4.641.540 | |
| Rp449.477 | Rp11.236.925 | |
| Rp438.286 | Rp15.778.296 | |
| Rp393.155 | Rp42.460.740 | |
| Rp381.230 | Rp96.069.960 | |
| Rp364.718 | Rp183.817.872 | |
| 1.008 | Quote |
Datasheet
- CNHTS:
- 8542319090
- CAHTS:
- 8542320041
- USHTS:
- 8542320041
- JPHTS:
- 854232029
- KRHTS:
- 8542321020
- TARIC:
- 8542324500
- MXHTS:
- 8542320201
- ECCN:
- 3A991.b.2.b
Indonesia
