GS8161Z36DD-375I
Images are for reference only
See Product Specifications
See Product Specifications
464-GS8161Z36DD-375I
GS8161Z36DD-375I
Mfr.:
Description:
SRAM 2.5 or 3.3V 512K x 36 18M
SRAM 2.5 or 3.3V 512K x 36 18M
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp797.501 | Rp28.710.036 | |
| Rp746.682 | Rp80.641.656 | |
| Rp720.998 | Rp181.691.496 | |
| 504 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542320041
- USHTS:
- 8542320041
- JPHTS:
- 854232029
- KRHTS:
- 8542321020
- TARIC:
- 8542324500
- MXHTS:
- 8542320201
- ECCN:
- 3A991.b.2.b
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
