GS816236DB-250
Images are for reference only
See Product Specifications
See Product Specifications
464-GS816236DB-250
GS816236DB-250
Mfr.:
Description:
SRAM 2.5 or 3.3V 512K x 36 18M
SRAM 2.5 or 3.3V 512K x 36 18M
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp463.970 | Rp463.970 | |
| Rp429.847 | Rp4.298.470 | |
| Rp416.087 | Rp8.737.827 | |
| Rp371.873 | Rp15.618.666 | |
| Rp363.251 | Rp38.141.355 | |
| Rp352.060 | Rp88.719.120 | |
| Rp336.833 | Rp169.763.832 | |
| 1.008 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542320041
- USHTS:
- 8542320041
- JPHTS:
- 854232029
- KRHTS:
- 8542321020
- TARIC:
- 8542324500
- MXHTS:
- 8542320201
- ECCN:
- 3A991.b.2.b
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
