GS8162Z36DB-400I
Images are for reference only
See Product Specifications
See Product Specifications
464-GS8162Z36DB-400I
GS8162Z36DB-400I
Mfr.:
Description:
SRAM 2.5 or 3.3V 512K x 36 18M
SRAM 2.5 or 3.3V 512K x 36 18M
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp951.424 | Rp19.979.904 | |
| Rp886.479 | Rp37.232.118 | |
| Rp861.895 | Rp90.498.975 | |
| Rp831.808 | Rp209.615.616 | |
| 504 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542320041
- USHTS:
- 8542320041
- JPHTS:
- 854232029
- KRHTS:
- 8542321020
- TARIC:
- 8542324500
- MXHTS:
- 8542320201
- ECCN:
- 3A991.b.2.b
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
