GS8162Z72CC-333
Images are for reference only
See Product Specifications
See Product Specifications
464-GS8162Z72CC-333
GS8162Z72CC-333
Mfr.:
Description:
SRAM 2.5 or 3.3V 256K x 72 18M
SRAM 2.5 or 3.3V 256K x 72 18M
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.735.165 | Rp36.438.465 | |
| Rp1.626.923 | Rp68.330.766 | |
| Rp1.581.242 | Rp166.030.410 | |
| 252 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542320041
- USHTS:
- 8542320041
- JPHTS:
- 854232029
- KRHTS:
- 8542321020
- TARIC:
- 8542324500
- MXHTS:
- 8542320201
- ECCN:
- 3A991.b.2.b
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
