GS8322Z72GC-150
Images are for reference only
See Product Specifications
See Product Specifications
464-GS8322Z72GC-150
GS8322Z72GC-150
Mfr.:
Description:
SRAM 2.5 or 3.3V 512K x 72 36M
SRAM 2.5 or 3.3V 512K x 72 36M
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.738.100 | Rp24.333.400 | |
| Rp1.681.044 | Rp47.069.232 | |
| Rp1.576.105 | Rp88.261.880 | |
| Rp1.531.891 | Rp171.571.792 | |
| 252 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542320041
- USHTS:
- 8542320041
- JPHTS:
- 854232029
- KRHTS:
- 8542321020
- TARIC:
- 8542324500
- MXHTS:
- 8542320201
- ECCN:
- 3A991.b.2.b
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
