GS84018CGT-250I
Images are for reference only
See Product Specifications
See Product Specifications
464-GS84018CGT-250I
GS84018CGT-250I
Mfr.:
Description:
SRAM 2.5 or 3.3V 256K x 18 4M
SRAM 2.5 or 3.3V 256K x 18 4M
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp228.408 | Rp228.408 | |
| Rp212.263 | Rp2.122.630 | |
| Rp205.659 | Rp5.141.475 | |
| Rp188.597 | Rp9.429.850 | |
| Rp185.845 | Rp13.380.840 | |
| Rp182.176 | Rp52.466.688 | |
| Rp179.607 | Rp90.521.928 | |
| Rp177.406 | Rp178.825.248 | |
| 2.520 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542320041
- USHTS:
- 8542320041
- JPHTS:
- 854232029
- KRHTS:
- 8542321020
- TARIC:
- 8542324500
- MXHTS:
- 8542320201
- ECCN:
- 3A991.b.2.b
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
