GS880E18CGT-150
Images are for reference only
See Product Specifications
See Product Specifications
464-GS880E18CGT-150
GS880E18CGT-150
Mfr.:
Description:
SRAM 2.5 or 3.3V 512K x 18 9M
SRAM 2.5 or 3.3V 512K x 18 9M
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp258.862 | Rp258.862 | |
| Rp240.516 | Rp2.405.160 | |
| Rp232.994 | Rp5.824.850 | |
| Rp207.493 | Rp10.374.650 | |
| Rp202.356 | Rp14.569.632 | |
| Rp195.752 | Rp56.376.576 | |
| Rp191.165 | Rp96.347.160 | |
| Rp187.129 | Rp188.626.032 | |
| 2.520 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542320041
- USHTS:
- 8542320041
- JPHTS:
- 854232029
- KRHTS:
- 8542321020
- TARIC:
- 8542324500
- MXHTS:
- 8542320201
- ECCN:
- 3A991.b.2.b
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
