GS88136CD-200I
Images are for reference only
See Product Specifications
See Product Specifications
464-GS88136CD-200I
GS88136CD-200I
Mfr.:
Description:
SRAM 2.5 or 3.3V 256K x 32 8M
SRAM 2.5 or 3.3V 256K x 32 8M
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp322.706 | Rp322.706 | |
| Rp299.407 | Rp2.994.070 | |
| Rp290.050 | Rp7.251.250 | |
| Rp283.079 | Rp14.153.950 | |
| Rp253.175 | Rp18.228.600 | |
| Rp245.469 | Rp70.695.072 | |
| Rp239.048 | Rp120.480.192 | |
| 1.008 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542320041
- USHTS:
- 8542320041
- JPHTS:
- 854232029
- KRHTS:
- 8542321020
- TARIC:
- 8542324500
- MXHTS:
- 8542320201
- ECCN:
- 3A991.b.2.b
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
