GS88218CD-300M
Images are for reference only
See Product Specifications
See Product Specifications
464-GS88218CD-300M
GS88218CD-300M
Mfr.:
Description:
SRAM 2.5 or 3.3V 512K x 18 9M
SRAM 2.5 or 3.3V 512K x 18 9M
Datasheet:
This product may require additional documentation to export from the United States.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.504.555 | Rp54.163.980 | |
| Rp1.417.779 | Rp153.120.132 | |
| 252 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542320041
- USHTS:
- 8542320041
- JPHTS:
- 854232029
- KRHTS:
- 8542321020
- TARIC:
- 8542324500
- MXHTS:
- 8542320201
- ECCN:
- 3A001.a.2.c
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
