MBR200150CT

GeneSiC Semiconductor
905-MBR200150CT
MBR200150CT

Mfr.:

Description:
Diode Modules 150V 200A Forward

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.431.905 Rp57.276.200
Rp1.393.562 Rp167.227.440
280 Quote

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: Diode Modules
RoHS:  
Screw Mount
Twin Tower
150 V
200 A
- 55 C
+ 150 C
Bulk
Brand: GeneSiC Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Schottky Diode Modules - SBD
Product Type: Diode Modules
Factory Pack Quantity: 40
Subcategory: Discrete and Power Modules
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99