GD25B127CSIG

GigaDevice
363-GD25B127CSIG
GD25B127CSIG

Mfr.:

Description:
NOR Flash 128Mbit NOR Flash /Quad Enable /3.3V /SOP8 208mil /Industrial(-40? to +85?) /Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 9500   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.069 Rp266.655.500

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
GD25B127C
128 Mbit
2.7 V
3.6 V
27 mA
SPI
104 MHz
16 M x 8
8 bit
- 40 C
+ 85 C
Tube
Brand: GigaDevice
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 104 MHz
Factory Pack Quantity: 9500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542326100
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GD25 SPI NOR Flash Memory

GigaDevice GD25 SPI NOR Flash Memory delivers high-performance and security features for diverse design requirements of various applications.