GD25F128FSAGR

GigaDevice
363-GD25F128FSAGR
GD25F128FSAGR

Mfr.:

Description:
NOR Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.921

Stock:
1.921 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp66.046 Rp66.046
Rp61.643 Rp616.430
Rp59.808 Rp1.495.200
Rp58.524 Rp2.926.200
Rp57.056 Rp5.705.600
Rp55.221 Rp13.805.250
Rp53.937 Rp26.968.500
Rp52.653 Rp52.653.000
Full Reel (Order in multiples of 2000)
Rp42.379 Rp84.758.000

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
RoHS:  
SMD/SMT
2.7 V
3.6 V
Dual/Quad SPI, SPI
166 MHz
Synchronous
Reel
Cut Tape
Brand: GigaDevice
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.