GD25Q40CSIGR

GigaDevice
363-GD25Q40CSIGR
GD25Q40CSIGR

Mfr.:

Description:
NOR Flash 4Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.718

Stock:
1.718 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.723 Rp9.723
Rp9.155 Rp91.550
Rp8.935 Rp223.375
Rp8.733 Rp436.650
Rp8.549 Rp854.900
Rp8.311 Rp2.077.750
Rp8.109 Rp4.054.500
Rp7.925 Rp7.925.000
Full Reel (Order in multiples of 2000)
Rp6.348 Rp12.696.000

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
GD25Q40C
4 Mbit
2.7 V
3.6 V
20 mA
SPI
120 MHz
512 k x 8
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
Brand: GigaDevice
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 120 MHz
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
USHTS:
8542320051
TARIC:
8542326100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GD25 SPI NOR Flash Memory

GigaDevice GD25 SPI NOR Flash Memory delivers high-performance and security features for diverse design requirements of various applications.