233-250-ME17-8PN

Glenair
631-233-250-ME17-8PN
233-250-ME17-8PN

Mfr.:

Description:
Circular MIL Spec Connector Light Wght Rcpt Herm MIL-DTL-38999/23

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.037.159 Rp7.037.159

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Circular MIL Spec Connector
RoHS: N
8 Position
Pin (Male)
17-08
Receptacles
17
Jam Nut
MIL-DTL-38999
Solder Cup
Panel
10 A
Gold
Copper Alloy
233-250
Brand: Glenair
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Nickel
Subcategory: Circular Connectors
Tradename: Code Red
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

CODE RED Hermetically-Sealed Interconnects

Glenair CODE RED Hermetically-Sealed Interconnects are used in vacuum or high-altitude applications to prevent moisture and other contaminants from damaging sensitive electronic equipment. Glenair CODE RED Hermetically-Sealed Interconnects feature durable hermetic sealing in a lightweight aluminum package. The connectors allow for the use of conventional gold-plated copper alloy contacts, significantly improving electrical performance. Better than 1 x 10-7 max leak-rate hermetic sealing offers reliable performance. CODE RED interconnects meet NASA outgassing requirements, as well as aerospace temperature and corrosion resistance standards.