507T088XM09H08S

Glenair
654-507T088XM09H08S
507T088XM09H08S

Mfr.:

Description:
D-Sub Backshells RFI/EMI BAND BS MALE HEX SKT 9-100 QWIKTY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: D-Sub Backshells
RoHS:  
Banding Backshell
9
Top Entry
1 Entry
Aluminum Alloy
Electroless Nickel
9 Position
Brand: Glenair
Cable Diameter: 8.7 mm
Product Type: D-Sub Backshells
Series: 507-088
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 6,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GLENAIR