26GS22-01-1-16S-C

Grayhill
706-26GS22-01-1-16SC
26GS22-01-1-16S-C

Mfr.:

Description:
Encoders Encoder 22.5deg Gray 16Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp969.036 Rp969.036
Rp862.629 Rp4.313.145
Rp850.337 Rp8.503.370
Rp761.176 Rp19.029.400
Rp752.186 Rp37.609.300
Rp750.168 Rp75.016.800
1.000 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
26
PCB Mount
Optical Encoders
Absolute
16 PPR
Mechanical
16 Detent
4 Channel
PC Pin
4 bit Gray Code
3.18 mm
D / Flatted
Without Switch
25000 Cycle
Brand: Grayhill
Bushing Material: Metal
Bushing Size: 1/4 in x 1/4 in
Bushing Thread: 1/4-28 UNF-2A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 3/8 in
Size/Dimension: 1/2 in
Factory Pack Quantity: 25
Subcategory: Encoders
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99