34CMDP13B2M6RT

Grayhill
706-34CMDP13B2M6RT
34CMDP13B2M6RT

Mfr.:

Description:
Toggle Switches TOG,SMIN,DPDT,O-N-O,N,RAH,LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp184.194 Rp184.194
Rp181.625 Rp4.540.625
Rp177.222 Rp8.861.100
Rp173.737 Rp17.373.700
Rp119.432 Rp29.858.000
Rp115.763 Rp57.881.500
Rp113.929 Rp113.929.000

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - NONE - ON
Through Hole
Solder Pin
3 A
250 VAC
28 VDC
10-48
Toggle
Sealed
Gold over Nickel
34C
Brand: Grayhill
Life: 30000 Cycle
Mounting Type: Bushing
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL