71ADF30-04PAJS
Images are for reference only
See Product Specifications
See Product Specifications
706-71ADF30-04PAJS
71ADF30-04PAJS
Mfr.:
Description:
Rotary Switches Rotary Switch, 1/8" shaft, adjustable stop, PC mount, 30°, 4 deck, 1 pole/deck, shorting, 71ADF30-04PAJS
Rotary Switches Rotary Switch, 1/8" shaft, adjustable stop, PC mount, 30°, 4 deck, 1 pole/deck, shorting, 71ADF30-04PAJS
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp652.934 | Rp16.323.350 | |
| Rp640.826 | Rp64.082.600 | |
| Rp631.286 | Rp157.821.500 | |
| 500 | Quote |
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509030
- USHTS:
- 8536509020
- JPHTS:
- 853650090
- KRHTS:
- 8536501000
- TARIC:
- 8536501590
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
